Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 35V DC rating. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) SMD package. Operates from -55°C to 85°C with low ESR and is RoHS compliant. Supplied on tape and reel for surface mount applications.
Taiyo Yuden GMK107BJ473KA-T technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK107BJ473KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.