Multilayer Ceramic Capacitor, 0.018µF capacitance, 35V voltage rating, and 10% tolerance. Features a 0805 (2012 metric) SMD package with a maximum operating temperature of 125°C and a minimum of -55°C. Constructed with ceramic dielectric, this component is halogen-free, lead-free, and RoHS compliant. Packaged on tape and reel for surface mount applications.
Taiyo Yuden GMK212SD183KG-T technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK212SD183KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.