
Surface mount ceramic capacitor featuring X7R dielectric, 71pF capacitance, and a 35V DC rating. This general-purpose chip capacitor offers a ±10% tolerance and operates across a wide temperature range of -55°C to +125°C. Housed in a 1206 (3216 metric) case, it measures 0.126" L x 0.063" W x 0.071" T and is supplied on a 7" reel.
Taiyo Yuden GMK316AB7106KL-TR technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK316AB7106KL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
