Taiyo Yuden GMK316BJ684KL-T technical specifications.
| Capacitance | 680nF |
| Package/Case | Ceramic |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK316BJ684KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.