
Multilayer Ceramic Capacitor, 4.7µF capacitance, 35V voltage rating, and Y5V dielectric. Features a 1206 (3216 metric) SMD package with a ±80% tolerance. Operates from -30°C to 85°C and is RoHS and Halogen Free compliant. Supplied on tape and reel.
Taiyo Yuden GMK316F475ZG-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK316F475ZG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.