
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 35V voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Designed for general purpose applications, operating from -55°C to 125°C with low ESR and AEC-Q200 automotive qualification. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Taiyo Yuden GMK325B7225KNHT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK325B7225KNHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.