
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 35V voltage rating. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) SMD package. Operates from -55°C to 85°C, is RoHS and Halogen Free compliant, and available in tape and reel packaging. Dimensions are 3.2mm length, 2.5mm depth, and 1.9mm height.
Taiyo Yuden GMK325BJ225MN-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK325BJ225MN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.