Taiyo Yuden GP050B105K-A-BZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden GP050B105K-A-BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.