
Taiyo Yuden GYSFFMAXB technical specifications.
| Package/Case | Module |
| Frequency | 1.57542GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 66 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden GYSFFMAXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.