Taiyo Yuden GYSFFMAXC technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Frequency | 1.575GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Sensitivity | -162dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden GYSFFMAXC to view detailed technical specifications.
No datasheet is available for this part.