Surface mount fixed inductor with 1nH inductance and 0.33mm depth. Features a 0201 case size, ferrite/ceramic core material, and 110mΩ DC resistance. Operates with a maximum DC current of 470mA and a Q factor of 4 at 100MHz. This unshielded, RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Taiyo Yuden HK06031N0S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 110mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 1nH |
| Lead Free | Exempt |
| Length | 0.6mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06031N0S-T to view detailed technical specifications.
No datasheet is available for this part.