Surface mount fixed inductor with 1.2nH inductance and 0.3nH tolerance, designed for high-frequency applications with a test frequency of 100MHz and a self-resonant frequency of 10GHz. Features a 450mA current rating, 120mΩ DC resistance, and operates within a -55°C to 125°C temperature range. This unshielded, ceramic core component is housed in a compact 0201 (0603 metric) case and supplied on tape and reel.
Taiyo Yuden HK06031N2S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 450mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.2nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06031N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
