Taiyo Yuden HK06031N5S technical specifications.
| Current Rating | 430mA |
| Height | 0.3mm |
| Inductance | 1.5nH |
| Length | 0.6mm |
| RoHS Compliant | Yes |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06031N5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.