
Surface mount fixed inductor with 1.8nH inductance, designed for high-frequency applications. Features a 0201/0603 case size, ferrite/ceramic core, and a Q factor of 4 at 100MHz. Offers a current rating of 390mA, 160mΩ DC resistance, and a self-resonant frequency of 10GHz. Operates across a temperature range of -55°C to 125°C, with RoHS compliance and halogen-free construction. Packaged in tape and reel for automated assembly.
Taiyo Yuden HK06031N8S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 390mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.8nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06031N8S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
