Surface Mount General Purpose Inductor with 2.7nH inductance, 340mA current rating, and 210mR DC resistance. Features a ferrite core, 0201 case size (0603 metric), and operates across a -55°C to 125°C temperature range. This unshielded chip inductor is RoHS compliant and offers a self-resonant frequency of 7.7GHz.
Taiyo Yuden HK06032N7S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 340mA |
| DC Resistance (DCR) | 210mR |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.7nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.7GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06032N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
