
Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.039µH inductance value tested at 100MHz, a Q factor of 4, and a self-resonant frequency of 1.5GHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current rating of 100mA and a DC resistance of 1.72 Ohms. Housed in a compact 0603 (0201 imperial) ceramic case, this unshielded component is supplied on tape and reel, meeting RoHS compliance.
Taiyo Yuden HK060339NJ-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.72R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 39nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK060339NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.