
Surface mount fixed inductor with 3.6nH inductance, 0.25 Ohm DC resistance, and a maximum DC current of 310mA. Features a 5 Q-factor at 100MHz test frequency and a 6.4GHz self-resonant frequency. Housed in a 0201 (0603 metric) case code with ferrite and ceramic core material. Operates from -55°C to 125°C, is halogen and lead-free, and RoHS compliant. Packaged in tape and reel.
Taiyo Yuden HK06033N6S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 250mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 3.6nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06033N6S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.