
Surface mount general purpose inductor featuring 3.9nH inductance and 300mA current rating. This ferrite-core chip inductor operates within a -55°C to 125°C temperature range and offers a low DC resistance of 270mR. Designed for SMD mounting, it utilizes a 0201 case code and boasts a self-resonant frequency of 6GHz. Packaged on tape and reel, this RoHS compliant component is unshielded.
Taiyo Yuden HK06033N9S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.9nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06033N9S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
