Surface mount fixed inductor with 4.3nH inductance, 0.3nH initial tolerance, and 5Q factor at 100MHz. Features a 0.28A DC current rating and 0.3 Ohm DC resistance. Operates from -55°C to 125°C in a 0201 case size. Halogen and lead-free, RoHS compliant.
Taiyo Yuden HK06034N3S-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 300mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 4.3nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06034N3S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
