Taiyo Yuden HK06036N2S-T technical specifications.
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 380mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.33mm |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06036N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.