Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0201 case size, ferrite/ceramic core material, and a 250mA current rating. Operates across a -55°C to 125°C temperature range with a DC resistance of 390mR. This unshielded component is RoHS compliant and packaged on tape and reel.
Taiyo Yuden HK06036N8J-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 390mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 6.8nH |
| Lead Free | Exempt |
| Length | 0.024inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK06036N8J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
