This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 0.0024uH and a DC resistance of 0.13Ohm. It has a maximum rated current of 0.3A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is unshielded and intended for use in RF applications. It is a surface mount component with a 0402 package type.
Taiyo Yuden HK10052N4S-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 12.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK10052N4S-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.