Taiyo Yuden HK10052N7S technical specifications.
| Current Rating | 650mA |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Length | 1mm |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10052N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.