
Surface mount fixed inductor with 33nH inductance and 5% tolerance, operating at 100MHz with an 8 Q-factor. Features a 0402 case size, 250mA current rating, and 0.8 Ohm DC resistance. Constructed with ferrite and ceramic core materials, this unshielded component offers a wide operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Taiyo Yuden HK100533NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK100533NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
