
Surface mount fixed inductor with 3.3nH inductance and 10% tolerance, designed for high-frequency applications. Features a 0402 case size, 0.55A maximum DC current, and 0.16 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 8 at 100MHz and a self-resonant frequency of 6GHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden HK10053N3K-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10053N3K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.