
Surface mount fixed inductor with 3.3nH inductance and 0.0033uH nominal value. Features a 0402 case size (1005 metric) and ceramic body material. Operates with a 550mA current rating and 0.16 Ohm DC resistance at 100MHz test frequency, exhibiting an 8 Q-factor. This unshielded component offers a 6GHz self-resonant frequency and operates within a -55°C to 125°C temperature range.
Taiyo Yuden HK10053N3S-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 550mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 3.3nH |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10053N3S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
