The Taiyo Yuden HK10053N6S is a surface mount general purpose inductor with a nominal inductance of 0.0036uH and a DC resistance of 0.2Ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 5000Hz. The inductor is available in a 0402 package type and is suitable for RF inductor applications. It has a tolerance of 8.334 and a quality factor of at least 8 at the nominal inductance. The inductor is not shielded and has a dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
Taiyo Yuden HK10053N6S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.334 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 8 |
| Series | HK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK10053N6S to view detailed technical specifications.
No datasheet is available for this part.