This general purpose inductor from Taiyo Yuden has a nominal inductance of 0.0036uH and a DC resistance of 0.2Ohm. It is rated for a maximum current of 0.3A and has a self resonance frequency of 5000Hz. The inductor is unshielded and intended for use in RF applications. It is available in a 0402 chip package and has a quality factor of at least 8. The operating temperature range is from -55 to 125 degrees Celsius.
Taiyo Yuden HK10053N6S-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 8.333 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK10053N6S-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.