Surface mount fixed inductor featuring 3.9nH inductance, 0.21 Ohm DCR, and a 500mA DC current rating. This ceramic, unshielded chip inductor operates at 100MHz with a Q factor of 8 and a self-resonant frequency of 4GHz. Housed in a 0402 (1005 metric) case, it offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Taiyo Yuden HK10053N9S-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Lead Free | Exempt |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10053N9S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
