Surface mount fixed inductor with 4.7nH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, ferrite/ceramic core, and 210mΩ DC resistance. Operates with a maximum DC current of 300mA and a Q factor of 8 at 100MHz. This unshielded component offers a self-resonant frequency of 4GHz and operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, it is lead-free and RoHS compliant.
Taiyo Yuden HK10054N7J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 210mR |
| Height | 0.5mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10054N7J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.