Surface mount fixed inductor with 68nH inductance and 10% tolerance, designed for high-frequency applications. Features a 1.2 Ohm DC resistance and a maximum DC current of 180mA. Operates within a temperature range of -55°C to 125°C and boasts a Q factor of 8 at 100MHz. Housed in a compact 0402 (1005 metric) case, this unshielded component is supplied on tape and reel.
Taiyo Yuden HK100568NK-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK100568NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
