
Surface mount fixed inductor with 6.8nH inductance and 0.25 Ohm DC resistance. Features a 0.43A DC current rating, 8 Q-factor at 100MHz, and a 3.9GHz self-resonant frequency. Operates from -55°C to 125°C in a 1005 metric / 0402 imperial case size. Lead-free and RoHS compliant, packaged on tape and reel.
Taiyo Yuden HK10056N8S-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 250mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK10056N8S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.