Surface mount general purpose inductor with 270nH inductance and 5% tolerance. Features a ferrite core, 0402 case size (1005 metric), and a current rating of 200mA. Operates across a wide temperature range of -55°C to 125°C, with a DC resistance of 4.8 Ohms. This component is halogen-free, lead-free, and RoHS compliant, packaged on tape and reel.
Taiyo Yuden HK1005R27J-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 4.8R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1005R27J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
