Inductor High Frequency Chip Multi-Layer 0.27uH 5% 100MHz 8Q-Factor Ceramic 0.11A 4.8Ohm DCR 0402 Automotive T/R
Taiyo Yuden HK1005R27J-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.8 |
| Rated Current-Max | 0.11 |
| Test Frequency | 100 |
| Self Resonance Frequency | 400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK1005R27J-TV to view detailed technical specifications.
No datasheet is available for this part.