Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q factor of 12. This ceramic body component, housed in a 0603 (1608 metric) case, offers a maximum DC current of 300mA and a DC resistance of 350mR. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and unshielded.
Taiyo Yuden HK160818NJ-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 350mR |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK160818NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
