High-frequency surface mount fixed inductor with 18nH inductance and 10% tolerance, designed for 100MHz test frequency. Features a 0603 (1608 metric) case size, ferrite/ceramic core, and 12 Q-factor. Rated for 0.3A maximum DC current and 350mΩ DC resistance. Operating temperature range from -55°C to 85°C, with 2GHz self-resonant frequency. Unshielded, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden HK160818NK-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 350mR |
| Height | 0.8mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK160818NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
