Surface mount fixed inductor featuring 1.2nH inductance at 100MHz, with a Q factor of 8 and a self-resonant frequency of 10GHz. This component offers a maximum DC current of 300mA and a DC resistance of 50mR. Constructed with ferrite and ceramic core materials, it is housed in a compact 0603 (1608 metric) case, measuring 1.6mm x 0.8mm x 0.95mm. The inductor operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Taiyo Yuden HK16081N2S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 50mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16081N2S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
