
Surface mount general purpose fixed inductor with 4.7nH inductance and 300mA DC current rating. Features a ferrite core, 0603 (1608 metric) case size, and 160mΩ DC resistance. Operates from -40°C to 85°C, is RoHS and Halogen Free compliant, and offers a self-resonant frequency of 4GHz. Packaged on tape and reel for automated assembly.
Taiyo Yuden HK16084N7S-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16084N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
