General purpose surface mount inductor featuring 68nH inductance with a 5% tolerance. This unshielded, ferrite-core chip inductor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length and 0.8mm in width and height. It offers a maximum DC current of 300mA, a DC resistance of 850mR, and a Q factor of 12 at 100MHz. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Taiyo Yuden HK160868NJ-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 850mR |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 68nH |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK160868NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
