Inductor High Frequency Chip Multi-Layer 0.068uH 5% 100MHz 12Q-Factor Ceramic 0.19A 0.85Ohm DCR 0603 Automotive T/R
Taiyo Yuden HK160868NJ-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.19 |
| Test Frequency | 100 |
| Self Resonance Frequency | 700 |
| Quality Factor-Min (at L-nom) | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK160868NJ-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.