Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for high-frequency applications up to 50MHz. Features a 0603 case size, ferrite/ceramic core, and a 300mA current rating. Offers a DC resistance of 1.3 Ohms and a Q factor of 8 at 50MHz. This component is RoHS and Halogen Free compliant, operating from -40°C to 85°C.
Taiyo Yuden HK1608R18J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1608R18J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
