General purpose, surface mount inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 0603/1608 case size, and 1.5 Ohm DC resistance. Operates within a -40°C to 85°C temperature range with a maximum DC current of 300mA. This unshielded chip inductor is RoHS compliant and packaged on tape and reel.
Taiyo Yuden HK1608R22J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Free | Exempt |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1608R22J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
