
Surface mount fixed inductor with 1.5nH inductance, 0.3nH self-resonance, and 100MHz test frequency. Features 0.3A max DC current, 100mΩ DCR, and a Q factor of 10 at 100MHz. Housed in an 0805 (2012 metric) case with ferrite and ceramic core material. Operating temperature range from -55°C to 85°C, this RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden HK21251N5S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 100mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21251N5S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.