
Surface mount fixed inductor featuring 3.3nH inductance and 100MHz test frequency. This 0805 package component offers a 12 Q-factor at 100MHz, a maximum DC current of 300mA, and a DC resistance of 130mR. Constructed with ferrite and ceramic core materials, it operates within a -55°C to 85°C temperature range and is RoHS compliant.
Taiyo Yuden HK21253N3S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 130mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Inductance | 3.3nH |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21253N3S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.