Surface mount fixed inductor featuring 4.7nH inductance and 0.3nH self-resonance at 100MHz. This 0805 package component offers a 12 Q-factor and 300mA maximum DC current with 200mΩ DC resistance. Constructed with ferrite and ceramic core materials, it operates within a -40°C to 85°C temperature range and is RoHS and Halogen Free compliant.
Taiyo Yuden HK21254N7S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21254N7S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.