
Surface mount fixed inductor with 5.6nH inductance and 0.3nH initial tolerance, designed for high-frequency applications up to 100MHz. Features a 15 Q-factor at 100MHz, 3.2GHz self-resonant frequency, and a 300mA current rating. Constructed with ferrite and ceramic core materials, this unshielded component offers a low DC resistance of 230mR and operates within a -40°C to 85°C temperature range. Packaged in an 0805 case code, it is supplied on tape and reel, meeting RoHS and Halogen Free standards.
Taiyo Yuden HK21255N6S-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21255N6S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.