
Surface mount fixed inductor with 330nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.3A current rating, 1.4 Ohm DC resistance, and a Q factor of 12 at 50MHz. Constructed with ferrite and ceramic core materials, this unshielded component is housed in an 0805 (2012 metric) case. Operating temperature range is -55°C to 85°C, with RoHS and Halogen-free compliance.
Taiyo Yuden HK2125R33J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R33J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.