This Taiyo Yuden inductor features a dual-ended terminal placement and a general purpose design suitable for RF applications. It has a nominal inductance of 0.0017uH and a DC resistance of 0.19Ohm. The inductor is rated for a maximum current of 0.32A and operates within a self-resonance frequency of 10kHz. It can be used in surface mount applications and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Taiyo Yuden HKQ04021N7B-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5.882 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0017 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.32 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ04021N7B-E to view detailed technical specifications.
No datasheet is available for this part.