The Taiyo Yuden HKQ040222NH-T is a surface mount fixed inductor with a nominal inductance of 0.022uH and a DC resistance of 2.01mOhm. It has a maximum rated current of 0.12A and operates within a temperature range of -55 to 125C. The inductor is not shielded and is designed for RF applications. It has a minimum quality factor of 8 at the nominal inductance value and a self-resonance frequency of 2100Hz at a test frequency of 500Hz.
Taiyo Yuden HKQ040222NH-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.01 |
| Rated Current-Max | 0.12 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ040222NH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.