
Surface mount fixed inductor featuring 2.8nH inductance and 0.1nH tolerance, designed for high-frequency applications with a test frequency of 500MHz and a Q-factor of 14. This ceramic core component offers a maximum DC current of 500mA and a DC resistance (DCR) of 200mΩ. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact 0201 (0603 metric) case and supplied on tape and reel. The component is RoHS compliant and lead-free.
Taiyo Yuden HKQ0603U2N8B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 2.8nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U2N8B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
